Low

TEXAS INSTRUMENTS  SN74ACT3622-15PQG4  IC DUAL 256X36 SYNC FIFO MEMORY BQFP-132

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 75K1483
  • Manufacturer Part No SN74ACT3622-15PQG4

Product Information


  • Access Time: 11ns
  • FIFO Function: Synchronous
  • Frequency: 67MHz
  • Logic Case Style: BQFP
  • MSL: MSL 4 - 72 hours
  • Memory Organization: 256 x 36 x 2
  • No. of Pins: 132
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 10 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 36

Order multiple quantity: 36

Price: $20.20

Buy

Price

Quantity List Price
25 - 49 $20.20
50 - 99 $18.66
100 - 249 $17.59
250 - 499 $15.45
500+ $15.33

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought