Low

TEXAS INSTRUMENTS  SN74ACT32DRE4  OR Gate, ACT Family, 2 Input, 24 mA, 4.5V to 5.5V, SOIC-14

 

Product Information

Logic Type:
OR
Output Current:
24mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

OR Gate, ACT Family, 4 Gate, 2 Input, 24 mA, 4.5V to 5.5V, SOIC-14

FAIRCHILD SEMICONDUCTOR

559 in stock

Price for: Each

1+ $0.175 Promotional price 10+ $0.175 Promotional price 100+ $0.16 Promotional price 1000+ $0.148 Promotional price More pricing

Buy

OR Gate, ACT Family, 4 Channel, 2 Input, 24 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.225 2500+ $0.193 10000+ $0.179 25000+ $0.169 More pricing

Buy

OR Gate, ACT Family, 4 Channel, 2 Input, 24 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.16 10000+ $0.148 22500+ $0.141

Buy

OR Gate, ACT Family, 4 Channel, 2 Input, 24 mA, 9 ns, 4.5V to 5.5V, SOIC-14

ON SEMICONDUCTOR

0

Price for: Each

2500+ $0.134 10000+ $0.125 25000+ $0.115 50000+ $0.111

Buy

Associated Products

Similar Products