Low

TEXAS INSTRUMENTS  SN74ACT2228DW  IC, DUAL, 256X1 SYNC FIFO MEMORY, SOIC24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 20ns
  • Data Rate: 11Mbps
  • FIFO Function: Synchronous
  • Frequency: 22MHz
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Memory Organization: 256 x 1
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $5.40

Buy

Price

Quantity List Price
10 - 99 $5.40
100 - 249 $4.92
250 - 499 $3.82
500 - 999 $3.58
1000 - 2499 $3.15
2500 - 4999 $3.12
5000+ $2.98

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought