TEXAS INSTRUMENTS  SN74ACT2227DW  DUAL, 64X1 SYNCHRONOUS FIFO MEMORY, SOIC-28

TEXAS INSTRUMENTS SN74ACT2227DW

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Access Time: 9ns
  • Data Rate: 30Mbps
  • FIFO Function: Synchronous
  • Frequency: 60MHz
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Memory Organization: 64 x 1bit
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 20

Price: $8.55 $8.55

Buy

Price

Quantity List Price
25 - 99 $8.55
100 - 249 $6.65
250 - 499 $6.24
500 - 999 $5.51
1000 - 2499 $5.47
2500+ $5.19
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought