Low

SN74ACT04D - 

Inverter, 74ACT04, 1 Input, 24 mA, 4.5 V to 5.5 V, SOIC-14

SN74ACT04D - Inverter, 74ACT04, 1 Input, 24 mA, 4.5 V to 5.5 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
SN74ACT04D
Newark Part No.:
52F2462
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74ACT04D is a Hex Inverter contains six independent circuits. The devices perform the Boolean function Y = A\. The device operates at a voltage range of 4.5 to 5.5V with inputs accept voltages to 5.5V and inputs are TTL-voltage compatible.
  • Max tpd of 8.5ns at 5V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74ACT04
:
Inverter
:
24mA
:
6
:
4.5V
:
5.5V
:
SOIC
:
14Pins
:
74ACT
:
7404
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

ON SEMICONDUCTOR

Inverter, 74ACT04, 1 Input, 24 mA, 4.5 V to 5.5 V, SOIC-14

414 in stock
Add

TEXAS INSTRUMENTS

Inverter, 74ACT04, 1 Input, 24 mA, 4.5 V to 5.5 V, DIP-14

1,309 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

233 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.54 $ 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
10 + $0.441
100 + $0.269
500 + $0.239
1000 + $0.208
2500 + $0.177
10000 + $0.165
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.