Low

TEXAS INSTRUMENTS  SN74AC574N  IC, FLIP FLOP

TEXAS INSTRUMENTS SN74AC574N
Manufacturer Part No:
SN74AC574N
Newark Part No.:
39T5405
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74AC574
Flip-Flop Type:
D
Propagation Delay:
6ns
Frequency:
75MHz
Output Current:
24mA
Logic Case Style:
DIP
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74AC
Logic IC Base Number:
74574
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74AC574PC

IC, D-TYPE FLIP FLOP OCTAL, 8.5NS DIP-20

FAIRCHILD SEMICONDUCTOR

22 in stock

Pricing is unavailable. Please contact customer services.

Flip-Flop, Tri State Non Inverted, Positive Edge, 74AC574, D, 6 ns, 153 MHz, 24 mA, SOIC

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.532 1000+ $0.42 2500+ $0.364 10000+ $0.35 More pricing

Buy

Flip-Flop, Tri State Non Inverted, Positive Edge, 74AC574, D, 6 ns, 153 MHz, SOIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.329 4000+ $0.325 8000+ $0.32 12000+ $0.316 More pricing

Buy

Flip-Flop, Tri State Non Inverted, Positive Edge, 74AC574, D, 9.5 ns, 95 MHz, 24 mA, SOIC

ON SEMICONDUCTOR

0

Price for: Each

1000+ $0.282 2000+ $0.238 5000+ $0.229 10000+ $0.227 More pricing

Buy

Flip-Flop, Tri State Non Inverted, Positive Edge, 74AC574, D, 9.5 ns, 95 MHz, 24 mA, SOIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Cut Tape)

100+ $0.352

Buy

Associated Products