Low

SN74AC574N - 

Flip-Flop, 74AC574, D, 6 ns, 75 MHz, 24 mA, DIP

TEXAS INSTRUMENTS SN74AC574N

The actual product may differ from image shown

Manufacturer Part No:
SN74AC574N
Newark Part No.:
83F8886
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
:
74574
:
74AC
:
74AC574
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SN74AC574N is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels set up at the data (D) inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines in a bus-organized system without need for interface or pull-up components. OE\ does not affect internal operations of the flip-flop.
  • Maximum tpd of 8.5ns at 5V
  • 3-state Non-inverting outputs drive bus lines directly

Applications

Communications & Networking, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR/FAIRCHILD

IC, D-TYPE FLIP FLOP OCTAL, 8.5NS DIP-20

20 in stock

Each

1+ $0.508 10+ $0.391 100+ $0.213 500+ $0.168 More pricing

Add
1,042 in stock

Each

1+ $0.912 10+ $0.764 100+ $0.494 1000+ $0.395 More pricing

Add

Associated Products