Low

TEXAS INSTRUMENTS  SN74AC10N  LOGIC, TRPL 3IN POS-NAND GATE, 14DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: -
  • No. of Inputs: 3
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 24mA
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.544

Buy

Price

Quantity List Price
1 - 9 $0.544
10 - 99 $0.413
100 - 999 $0.273
1000 - 4999 $0.203
5000 - 9999 $0.186
10000 - 24999 $0.159
25000 - 49999 $0.155
50000+ $0.152

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83C4154
74AC10PC

74AC10PC

FAIRCHILD SEMICONDUCTOR

IC, TRIPLE NAND GATE, 3I/P, DIP-14

IC, TRIPLE NAND GATE, 3I/P, DIP-14; Logic Type:NAND Gate; Output Current:24mA; No. of Inputs:9; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Family Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.618 1000+ $0.557 5000+ $0.506

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought