Low

TEXAS INSTRUMENTS  SN74AC10DR  TRIPLE NAND GATE, 3I/P, SOIC-14, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • Logic Type: NAND
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 3
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 24mA
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Unit Price: $0.148

Buy

Price

Quantity List Price
2500 - 9999 $0.148
10000 - 24999 $0.138
25000 - 49999 $0.138
50000+ $0.136

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
78K6199
74AC10SC

74AC10SC

FAIRCHILD SEMICONDUCTOR

IC, TRIPLE NAND GATE, 3I/P, SOIC-14

IC, TRIPLE NAND GATE, 3I/P, SOIC-14; Logic Type:NAND Gate; Output Current:24mA; No. of Inputs:9; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Family Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

96

1+ $0.195 Promotional price 250+ $0.195 Promotional price 500+ $0.195 Promotional price 1000+ $0.195 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 96 in stock for same day shipping

see cut-off times

41M4318
SN74AC10DRG4

SN74AC10DRG4

TEXAS INSTRUMENTS

IC, TRIPLE NAND GATE, 3I/P, SOIC-14

IC, TRIPLE NAND GATE, 3I/P, SOIC-14; Family Type:AC; Input Type:CMOS; Leaded Process Compatible:Yes; Logic Case Style:SOIC; Logic Type:NAND Gate; No. of Inputs:3; No. of Pins:14; Operating Temperature Max:85°C; Output Current:24mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.148 10000+ $0.138 25000+ $0.138 50000+ $0.136

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

34R8357
SN74AC10D

SN74AC10D

TEXAS INSTRUMENTS

LOGIC, TRPL 3IN POS NAND GATE, 14SOIC

LOGIC, TRPL 3IN POS NAND GATE, 14SOIC; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,308

1+ $0.46 10+ $0.35 100+ $0.231 1000+ $0.172 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Associated Products


Customers Also Bought