Low

TEXAS INSTRUMENTS  SN74AC10D  NAND Gate, 74AC10, 3 Input, 24 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS SN74AC10D
Technical Data Sheet (1.08MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74AC10
Logic Type:
NAND
Output Current:
24mA
No. of Inputs:
3
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74AC
Logic IC Base Number:
7410
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74AC10SC

IC, TRIPLE NAND GATE, 3I/P, SOIC-14

FAIRCHILD SEMICONDUCTOR

0

Pricing is unavailable. Please contact customer services.

LOGIC, TRPL 3IN POS NAND GATE, 14SOIC

TEXAS INSTRUMENTS

114:  in stock

Price for: Each

1+ $0.489 10+ $0.41 100+ $0.25 1000+ $0.193 More pricing

Buy

Associated Products