Low

TEXAS INSTRUMENTS  SN74AC08DR  AND Gate, 74AC08, 8 Input, 50 mA, 2 V to 6 V, SOIC-14

 

Product Information

Logic Family / Base Number:
74AC08
Logic Type:
AND
Output Current:
50mA
No. of Inputs:
8
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74AC
Logic IC Base Number:
7408
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AND Gate, 74AC08, 8 Input, 50 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

271 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.328 10+ $0.273 100+ $0.166 1000+ $0.129

Buy

AND Gate, 74AC08, 2 Input, 24 mA, 2 V to 6 V, NSOIC-14

FAIRCHILD SEMICONDUCTOR

1,082 in stock

Price for: Each

1+ $0.418 10+ $0.35 100+ $0.214 1000+ $0.165 More pricing

Buy

IC, QUAD 2-INPUT AND, SMD, 74AC08

TEXAS INSTRUMENTS

458 in stock

Price for: Each

1+ $0.197 Promotional price 10+ $0.197 Promotional price 100+ $0.181 Promotional price 1000+ $0.167 Promotional price More pricing

Buy

AND Gate, 74AC08, 2 Input, 24 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.108 10000+ $0.10 22500+ $0.095

Buy
SN74AC08DE4

IC, QUAD AND GATE, 2I/P, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.207 2500+ $0.177 10000+ $0.164 25000+ $0.156 More pricing

Buy
SN74AC08DG4

IC, QUAD AND GATE, 2I/P, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.207 2500+ $0.177 10000+ $0.164 25000+ $0.156 More pricing

Buy

AND Gate, 74AC08, 8 Input, 24 mA, 2 V to 6 V, SOIC-14

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.137 10000+ $0.132 25000+ $0.129 50000+ $0.125

Buy

Associated Products