Low

SN74AC04N - 

Inverter, 74AC04, 6 Input, 24 mA, 2 V to 6 V, DIP-14

SN74AC04N - Inverter, 74AC04, 6 Input, 24 mA, 2 V to 6 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74AC04N
Newark Part No.:
52F2307
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AC04N is a Hex Inverter contains six independent inverters. The device perform the Boolean function Y = A\. The device operates at a voltage range of 2 to 6V and features inputs accept voltages to 6V.
  • Maximum tpd of 7ns at 5V

Applications

Industrial

Product Information

:
74AC04
:
Inverter
:
24mA
:
1
:
2V
:
6V
:
DIP
:
14Pins
:
74AC
:
7404
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,801 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.54 $ 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
10 + $0.445
100 + $0.271
500 + $0.241
1000 + $0.21
2500 + $0.179
10000 + $0.167
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.