Low

SN74AC04D - 

Inverter, 74AC04, 1 Input, 24 mA, 2 V to 6 V, SOIC-14

SN74AC04D - Inverter, 74AC04, 1 Input, 24 mA, 2 V to 6 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
SN74AC04D
Newark Part No.:
35K0757
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AC04D is a Hex Inverter contains six independent inverters. The device perform the Boolean function Y = A\. The device operates at a voltage range of 2 to 6V and features inputs accept voltages to 6V.
  • Maximum tpd of 7ns at 5V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74AC04
:
Inverter
:
24mA
:
1
:
2V
:
6V
:
SOIC
:
14Pins
:
74AC
:
7404
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Inverter, 74AC04, 1 Input, 24 mA, 2 V to 6 V, SOIC-14

3,179 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.48 10+ $0.395 25+ $0.344 50+ $0.292 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.225 $ 0.22
Price for:
Each
Multiple: 50 Minimum: 1900
Quantity Price
1900 + $0.225
2500 + $0.192
10000 + $0.179
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.