Low

TEXAS INSTRUMENTS  SN74ABT377ADBR  Flip-Flop, Non Inverted, Positive Edge, 74ABT377, D, 4.5 ns, 150 MHz, 64 mA, SSOP

TEXAS INSTRUMENTS SN74ABT377ADBR
Manufacturer Part No:
SN74ABT377ADBR
Newark Part No.:
76C1046
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74ABT377ADBR is an octal edge-triggered D-type Flip-flop with clock enable. It is particularly suitable for implementing buffer and storage registers, shift registers and pattern generators. Data (D) input information that meets the setup time requir...
  • State-of-the-Art EPIC-IIBTM BiCMOS design significantly reduces power dissipation
  • Latch-up performance exceeds 500mA per JEDEC standard JESD-17
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74ABT377
Flip-Flop Type:
D
Propagation Delay:
4.5ns
Frequency:
150MHz
Output Current:
64mA
Logic Case Style:
SSOP
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74ABT
Logic IC Base Number:
74377
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products