Low

SN74ABT245BDW - 

Transceiver, 74ABT245, 4.5 V to 5.5 V, SOIC-20

SN74ABT245BDW - Transceiver, 74ABT245, 4.5 V to 5.5 V, SOIC-20

The actual product may differ from image shown

Manufacturer Part No:
SN74ABT245BDW
Newark Part No.:
01F920
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74ABT245BDW is an octal Bus Transceiver designed with 3-state outputs for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for hot-insertion applications using IOFF and power-up 3-state. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.
  • IOFF and power-up 3-state support hot insertion
  • High-drive outputs
  • Latch-up performance exceeds 500mA per JEDEC standard JESD-17
  • Typical VOLP (output ground bounce) <1V at VCC = 5V, TA = 25°C
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

:
74ABT245
:
Transceiver, Non Inverting
:
SOIC
:
20Pins
:
4.5V
:
5.5V
:
74ABT
:
74245
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.249 $ 0.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.91
10 + $0.754
100 + $0.486
500 + $0.438
1000 + $0.389
2500 + $0.353
10000 + $0.316
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.