Low

TEXAS INSTRUMENTS  SN74ABT2245DWE4  Transceiver, 74ABT244, 4.5 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS SN74ABT2245DWE4
Manufacturer Part No:
SN74ABT2245DWE4
Newark Part No.:
37K0881
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74ABT244
Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74ABT
Logic IC Base Number:
74244
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver, 74ABT245, 4.5 V to 5.5 V, SOIC-20

NEXPERIA

0

Price for: Each

1000+ $0.265 2500+ $0.241

Buy

74ABT BUS INTERFACE, SMD, 74ABT245

NEXPERIA

5,910:  in stock

Price for: Each

1+ $0.747 10+ $0.622 25+ $0.545 100+ $0.467 More pricing

Buy

Associated Products