Low

TEXAS INSTRUMENTS  SN74ABT2245DW  LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • Logic Device Type: Transceiver, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.526

Buy

Price

Quantity List Price Your Price
1 - 9 $0.871 Promotional price $0.526
10 - 99 $0.692 Promotional price $0.47
100 - 499 $0.517 Promotional price $0.399
500 - 999 $0.38 Promotional price $0.343
1000 - 2499 $0.347 Promotional price $0.343
2500 - 9999 $0.302 Promotional price $0.302
10000 - 24999 $0.295 Promotional price $0.295
25000+ $0.288 Promotional price $0.288

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70R9964
74ABT245D,602

74ABT245D,602

NXP

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

352

1+ $0.226 Promotional price 10+ $0.226 Promotional price 25+ $0.226 Promotional price 100+ $0.226 Promotional price more…

Buy

(Available until stock is exhausted)

  • 352 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought