TEXAS INSTRUMENTS  SN74ABT16245ADL  Transceiver, Non-Inverting, 3-State, 4.5V to 5.5V, SSOP-48

TEXAS INSTRUMENTS SN74ABT16245ADL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84K0225
  • Manufacturer Part No SN74ABT16245ADL

Product Information


  • Logic Device Type Transceiver, Non Inverting
  • Logic Case Style SSOP
  • No. of Pins 48Pins
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 4.5V to 5.5V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/269
  •  132/268

Availability

Availability:  0

    More stock available week commencing 7/4/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 475

Order multiple quantity: 25

Price: $1.11 $1.11

Buy

Price

Quantity List Price
100 - 499 $1.11
500 - 999 $0.963
1000 - 2499 $0.792
2500 - 4999 $0.737
5000 - 9999 $0.715
10000+ $0.688
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80K2916
SN74ABT16245ADLG4

SN74ABT16245ADLG4

TEXAS INSTRUMENTS

IC NON INVERTING BUS TRANSCEIVER SSOP-48

Availability:​ 0

Price for: Each

100+ $1.11 500+ $0.963 1000+ $0.792 2500+ $0.737 More pricing

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

76C0933
SN74ABT16245ADLR

SN74ABT16245ADLR

TEXAS INSTRUMENTS

Transceiver, Non-Inverting, TTL, 4.5V to 5.5V, SSOP-48

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1000+ $0.66 2000+ $0.581 10000+ $0.564 25000+ $0.55

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70R9883
74ABT16245BDL,112

74ABT16245BDL,112

NXP

74ABT16245BDL/SSOP48/STANDARD

Availability:​ 0

Price for: Each

1000+ $0.551 2500+ $0.513

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought