SN74ABT125PWR - 

Buffer, 74ABT125, 4.5 V to 5.5 V, TSSOP-14

SN74ABT125PWR - Buffer, 74ABT125, 4.5 V to 5.5 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The SN74ABT125PWR is a quadruple bus Buffer Gate features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE)\ input is high. This device is fully specified for hot-insertion applications using IOFF and power-up 3-state. The IOFF circuitry disables the outputs, preventing damaging current backflow through the devices when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • High-drive outputs
  • IOFF and power-up 3-state support hot insertion
  • Latch-up performance exceeds 500mA per JEDEC standard JESD-17
  • <1V at VCC = 5V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br


Industrial, Automation & Process Control, Signal Processing

Product Information

Buffer, Non Inverting
Tape & Reel
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For


Buffer, 74ABT125, 4.5 V to 5.5 V, TSSOP-14

169 in stock

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times
More stock available week commencing 6/4/18

Contact me when back in stock

Alternatives Available

36K7609 - Buffer, 74ABT125, 4.5 V to 5.5 V, TSSOP-14

50R5697 - Buffer, 74ABT125, 4.5 V to 5.5 V, TSSOP-14

70R9847 - 74ABT125PW/SOT402/TSSOP14

$0.288 $ 0.29
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.288
4000 + $0.277
8000 + $0.272
12000 + $0.267
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.