Low

TEXAS INSTRUMENTS  SN7497N  IC, 6BIT BINARY RATE MULTIPLIER, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Frequency: 32MHz
  • Count Maximum: 6
  • Logic Case Style: DIP
  • MSL: -
  • No. of Inputs: 6
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  729

(Available until stock is exhausted)


  • 729 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.74

Buy

Price

Quantity List Price Your Price
1 - 9 $7.55 Promotional price $2.74
10 - 24 $6.80 Promotional price $2.74
25 - 99 $6.16 Promotional price $2.74
100 - 249 $4.78 Promotional price $2.74
250 - 499 $4.50 Promotional price $2.74
500 - 999 $3.96 Promotional price $2.74
1000 - 2499 $3.93 Promotional price $2.74
2500+ $3.75 Promotional price $2.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
37K3914
SN7497NE4

SN7497NE4

TEXAS INSTRUMENTS

IC, BINARY RATE MULTIPLIER, 5.25V, 16-DIP

IC, BINARY RATE MULTIPLIER, 5.25V, 16-DIP; No. of Timers:-; Frequency:32MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Digital IC Case:DIP; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.78 250+ $4.50 500+ $3.96 1000+ $3.93 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought