Low

SN7407N - 

Buffer / Line Driver, TTL07, 4.75 V to 5.25 V, DIP-14

SN7407N - Buffer / Line Driver, TTL07, 4.75 V to 5.25 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN7407N
Newark Part No.:
59K9089
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN7407N is a hex buffer/driver in 14 pin DIP package. It features high voltage open collector outputs for interfacing with high level circuits (MOS), driving high current loads (such as lamps or relays). It also characterized for use as buffers for driving TTL inputs. The SN7407 has minimum breakdown voltage of 30V and maximum sink current of 40mA. This device performs boolean function Y=A in positive logic. Inputs are diode clamped to minimize transmission line effects which simplifies design.
  • Converts TTL voltage levels to MOS levels
  • High sink current capability
  • Inputs fully compatible with most TTL circuits
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Typical power dissipation is 145mW
  • 14ns average propagation delay time

Product Information

:
TTL07
:
Buffer, Non Inverting
:
DIP
:
14Pins
:
4.75V
:
5.25V
:
TTL
:
7407
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, 74TTL, 7407, DIP14, 5V

987 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,223 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.90 $ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.765
100 + $0.587
500 + $0.519
1000 + $0.41
2500 + $0.364
10000 + $0.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.