Low

SN7407DR - 

Buffer / Line Driver, TTL07, 4.75 V to 5.25 V, SOIC-14

SN7407DR - Buffer / Line Driver, TTL07, 4.75 V to 5.25 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
SN7407DR
Newark Part No.:
08C3535
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN7407DR is a Hex Buffer/Driver features high-voltage open-collector outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays) and also is characterized for use as buffers for driving TTL inputs. The SN7407 has minimum breakdown voltage of 30V. The maximum sink current is 40mA. This device perform Boolean function Y=A in positive logic. This circuit is completely compatible with most TTL families. Inputs are diode clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 145mW and average propagation delay time is 14ns.
  • Convert TTL voltage levels to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector driver for indicator lamps and relays
  • Inputs fully compatible with most TTL circuits
  • 2V High-level input voltage
  • 0.8V Low-level input voltage

Applications

Industrial

Product Information

:
TTL07
:
Buffer / Line Driver, Non Inverting
:
SOIC
:
14Pins
:
4.75V
:
5.25V
:
TTL
:
7407
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, TTL07, 4.75 V to 5.25 V, SOIC-14

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.348 5000+ $0.335 10000+ $0.323 15000+ $0.317 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,695 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.93 $ 0.93
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.93
10 + $0.769
25 + $0.678
50 + $0.587
100 + $0.496
250 + $0.463
500 + $0.43
1000 + $0.397
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.