Low

SN7406N - 

Buffer / Driver, TTL06, 4.75 V to 5.25 V, DIP-14

SN7406N - Buffer / Driver, TTL06, 4.75 V to 5.25 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN7406N
Newark Part No.:
08F7825
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN7406N is a Hexagonal Inverter Buffer/Driver with high-voltage outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays) and also are characterized for use as inverter buffers for driving TTL inputs. The SN5406 and SN7406 have minimum breakdown voltages of 30V. The device have minimum breakdown voltages of 15V. The maximum sink current is 40mA.
  • Convert TTL voltage to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector drivers for indicator lamps and relays
  • Inputs fully compatible with most TTL circuits

Applications

Defence, Military & Aerospace

Product Information

:
TTL06
:
Buffer, Inverting
:
DIP
:
14Pins
:
4.75V
:
5.25V
:
TTL
:
7406
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, HEX INVERTER BUFFER, 5V, DIP14

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

637 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

925 Further stock expected to ship on Mar 25, 2018

More stock available week commencing 5/21/18
$0.90 $ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.765
100 + $0.587
500 + $0.519
1000 + $0.41
2500 + $0.364
10000 + $0.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.