Low

SN65LVPE504RUAR - 

IC, PCI & PCIe Device, PCIe Redriver /Equalizer, PCIe 2.1 specification, 3 V to 3.6 V supply, QFN-42

SN65LVPE504RUAR - IC, PCI & PCIe Device, PCIe Redriver /Equalizer, PCIe 2.1 specification, 3 V to 3.6 V supply, QFN-42

The actual product may differ from image shown

Manufacturer Part No:
SN65LVPE504RUAR
Newark Part No.:
12T2865
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65LVPE504RUAR is a 4-channel (half x4 lane) PCI Express Gen II Redriver/Equalizer supporting data rates of up to 5Gbps. The device complies with PCIe spec revision 2.1, supporting electrical idle and power management modes. The SN65LVPE504 is designed to minimize the signal degradation effects such as crosstalk and inter-symbol interference (ISI) that limits interconnect distance between two devices. The input stage of each channel offers selectable equalization settings that can be programmed to match loss in the channel. The differential outputs provide selectable de-emphasis to compensate for the anticipated distortion PCIe signal will experience. Both equalization and de-emphasis levels for all 4 channels are controlled by the setting of signal control pins EQ, DE and OS.
  • Support for both PCIe Gen I (2.5Gbps) and Gen II (5.0Gbps) speed
  • Selectable equalization, de-emphasis and output swing
  • Per channel receive detect (lane detection)
  • Selectable receiver electrical idle threshold control
  • Supports three low-power modes to enable up to 80% lower operating power
  • Excellent jitter and loss compensation capability to 50" of 4-mil SL on FR4

Applications

RF Communications, Communications & Networking, Portable Devices

Product Information

:
PCIe Redriver / Equalizer
:
PCIe 2.1
:
QFN
:
42Pins
:
3V
:
3.6V
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1+ $6.49

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/15/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.74 $ 6.74
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $6.74
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.