Low

SN65LVDT2DBVR - 

Differential Line Transceiver IC, 400 Mbps Data Rate, 1 Receiver, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

SN65LVDT2DBVR - Differential Line Transceiver IC, 400 Mbps Data Rate, 1 Receiver, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN65LVDT2DBVR
Newark Part No.:
76C0821
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65LVDT2DBVR is a single low-voltage high-speed differential Line Driver and Receiver for use with telecom infrastructure. The outputs comply with the TIA/EIA-644 standard and provide a minimum differential output voltage magnitude of 247mV into a 100Ω load at signalling rates up to 630Mbps for driver and 400Mbps for receiver. When the SN65LVDS1 device is used with an LVDS receiver (such as the SN65LVDT2) in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The low power, low EMI, high ESD tolerance and wide supply voltage range make the device.
  • LVDT receiver includes line termination
  • Receiver open-circuit failsafe design
  • Bus-terminal ESD exceeds 9kV
  • Low-voltage differential signaling with typical output voltage of 350mV into a 100Ω load
  • Low voltage TTL (LVTTL) level driver input is 5V tolerant
  • Driver is output high-impedance with VCC<1.5V
  • Receiver output and inputs are high-impedance with VCC<1.5V
  • Meets or exceeds the ANSI TIA/EIA-644 standard
  • Propagation delay time - 1.7ns Typical driver and 2.5ns typical receiver
  • Power dissipation at 200MHz - 25mW Typical driver and 60mW typical receiver
  • Differential input voltage threshold less than 100mV
  • Green product and no Sb/Br

Applications

Security, Communications & Networking, Computers & Computer Peripherals, Power Management

Product Information

:
Differential Line Receiver
:
-
:
2.4V
:
3.6V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Differential Line Transceiver IC, 400 Mbps Data Rate, 1 Receiver, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,706 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.66 $ 1.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.66
25 + $1.41
50 + $1.27
100 + $1.13
250 + $1.06
500 + $0.984
1000 + $0.815
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.