Low

SN65LVDS389DBT - 

Differential Line Driver, 8 Drivers, Yes

SN65LVDS389DBT - Differential Line Driver, 8 Drivers, Yes

The actual product may differ from image shown

Manufacturer Part No:
SN65LVDS389DBT
Newark Part No.:
74K3950

Product Overview

The SN65LVDS389DBT is an octal differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the 16 current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100Ω load when enabled. When disabled, the driver outputs are high-impedance. Each driver input (A) and enable (EN) have an internal pull-down that will drive the input to a low level when open-circuited.
  • Very low radiation (EMI)
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100Ω load
  • Driver is high-impedance when disabled or with VCC <1.5V
  • Bus-pin ESD protection exceeds 15kV
  • 630Mbps Signalling rate
  • <2.9ns Propagation delay time
  • <150ps Output skew
  • <1.5ns Part-to-part skew
  • 35mW at 200MHz Total power dissipation in each driver
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals

Product Information

:
-
:
8Drivers
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$6.06 $ 6.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.06
10 + $5.45
25 + $5.12
50 + $4.80
100 + $4.47
250 + $4.19
500 + $3.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.