Low

TEXAS INSTRUMENTS  SN65LVDS387DGGR  Differential Line Driver IC, 630 Mbps Data Rate, 16 Transmitters, 15 kV ESD, 3 V to 3.6 V, TSSOP-64

TEXAS INSTRUMENTS SN65LVDS387DGGR
Manufacturer Part No:
SN65LVDS387DGGR
Newark Part No.:
76C0782
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Device Type:
Differential Line Driver
IC Interface Type:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
TSSOP
No. of Pins:
64Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Differential Line Driver IC, 630 Mbps Data Rate, 16 Transmitters, 15 kV ESD, 3 V to 3.6 V, TSSOP-64

TEXAS INSTRUMENTS

25 in stock

Price for: Each

1+ $8.22 Promotional price 10+ $8.22 Promotional price 25+ $7.59 Promotional price 50+ $7.59 Promotional price More pricing

Buy

Differential Line Driver IC, 630 Mbps Data Rate, 16 Transmitters, 15 kV ESD, 3 V to 3.6 V, TSSOP-64

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $5.32

Buy

Differential Line Driver, 16

TEXAS INSTRUMENTS

34:  in stock

Price for: Each

1+ $13.71 10+ $12.38 25+ $11.46 50+ $10.94 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.