Low

TEXAS INSTRUMENTS  SN65LVDS387DGGG4  IC, DIFF LINE DRIVER, SIXTEEN, TSSOP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 58K6502
  • Manufacturer Part No SN65LVDS387DGGG4

Product Information


  • Device Type: Differential Line
  • Driver Case Style: TSSOP
  • IC Interface Type: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 25

Price: $9.27

Buy

Price

Quantity List Price
25 - 99 $9.27
100 - 249 $7.18
250 - 499 $6.77
500 - 999 $5.95
1000 - 2499 $5.91
2500 - 999999999 $5.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74K3949
SN65LVDS387DGG
Technical Data Sheet}   Product Traceability

SN65LVDS387DGG

TEXAS INSTRUMENTS

IC, DIFF LINE DRIVER, SIXTEEN, TSSOP-64

IC, DIFF LINE DRIVER, SIXTEEN, TSSOP-64; Device Type:Differential Line; IC Interface Type:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:64; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

66

1+ $11.35 10+ $10.22 25+ $9.27 100+ $7.18 more…

Buy
  • 66 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
61M9898
SN65LVDS387DGGG4
Manufacturer Product Page Technical Data Sheet}  

SN65LVDS387DGGG4

TEXAS INSTRUMENTS

IC, LVDS DRIVER, 65LVDS387, TSSOP64

IC, LVDS DRIVER, 65LVDS387, TSSOP64; Device Type:Differential Line Driver; Supply Current Max:95mA; Peak-to-Peak Jitter Max:340ps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:64; Signaling ;RoHS Compliant: Yes

  Write a Review | Ask a Question

37

1+ $11.35 10+ $10.22 25+ $9.27 100+ $7.18 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought