Low

SN65LVDS31D - 

Differential Line Driver, 4 Drivers, Yes

SN65LVDS31D - Differential Line Driver, 4 Drivers, Yes

The actual product may differ from image shown

Manufacturer Part No:
SN65LVDS31D
Newark Part No.:
36K3545

Product Overview

The SN65LVDS31D is a high-speed differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as TIA/EIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the four current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100Ω load when enabled. The intended application of this device and signaling technique is both point-to-point and multidrop (one driver and multiple receivers) data transmission over controlled impedance media of approximately 100Ω. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment.
  • Low-voltage TTL (LVTTL) logic input levels
  • Driver at high-impedance when disabled or with VCC=0
  • Pin-compatible with AM26LS31, MC3487 and µA9638
  • Cold sparing for space and high-reliability applications requiring redundancy
  • Low-voltage differential signaling with typical output voltage of 350mV and a 100Ω load
  • Typical output voltage rise and fall time of 500ps (400Mbps)
  • Typical propagation delay time of 1.7ns
  • Operate from a single 3.3V supply
  • Bus-terminal ESD protection exceeds 8kV
  • Power dissipation 25mW at 200MHz/driver (typical)
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals

Product Information

:
-
:
4Drivers
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LINE DRIVER QUAD HIGH SPEED, SMD

854 in stock

Each

1+ $4.36 10+ $3.92 25+ $3.68 50+ $3.45 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

146 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$4.36 $ 4.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.36
10 + $3.92
25 + $3.68
50 + $3.45
100 + $3.21
250 + $3.01
500 + $2.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.