Low

SN65LVDS2DBVR - 

Differential Line Driver, LVDS, Yes

SN65LVDS2DBVR - Differential Line Driver, LVDS, Yes

The actual product may differ from image shown

Manufacturer Part No:
SN65LVDS2DBVR
Newark Part No.:
76C0744
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65LVDS2DBVR is a single LVDS Receiver with LVDS input and LVTTL output. The SN65LVDS2 device is used with a LVDS receiver in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The packaging, low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.
  • Receiver output and inputs are high-impedance with VCC
  • Receiver has open-circuit, fail-safe design
  • Differential input voltage threshold less than 100mV
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
LVDS
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Differential Line Driver, LVDS, Yes

3,000 in stock
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,280 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$1.53 $ 1.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.53
25 + $1.31
50 + $1.16
100 + $1.01
250 + $0.948
500 + $0.886
1000 + $0.699
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.