Low

TEXAS INSTRUMENTS  SN65LVDS1DBVT  Differential Line Driver, 1 Drivers

TEXAS INSTRUMENTS SN65LVDS1DBVT
Manufacturer Part No:
SN65LVDS1DBVT
Newark Part No.:
28X3753
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN65LVDS1DBVT is a single LVDS Transmitter with LVTTL input and LVDS output. This device is used with a LVDS receiver in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.
  • Receiver output and inputs are high-impedance with VCC
  • Receiver has open-circuit, fail-safe design
  • Differential input voltage threshold less than 100mV
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

IC Interface Type:
-
No. of Drivers:
1Drivers
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Communications & Networking
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Differential Line Driver, 1 Drivers

TEXAS INSTRUMENTS

266 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.915 Promotional price 10+ $0.915 Promotional price 25+ $0.839 Promotional price 50+ $0.839 Promotional price More pricing

Buy

Differential Line Transceiver IC, 630 Mbps Data Rate, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

TEXAS INSTRUMENTS

601 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.42 10+ $1.24 100+ $0.946 500+ $0.836 More pricing

Buy

Differential Line Transceiver IC, 630 Mbps Data Rate, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.603 6000+ $0.595 12000+ $0.587 18000+ $0.579 More pricing

Buy

Differential Line Transceiver IC, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.581 9000+ $0.564 24000+ $0.55

Buy

Differential Line Transceiver IC, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.813 1000+ $0.758 1500+ $0.71 2500+ $0.667 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.