Low

SN65LVDS1DBVR - 

Differential Line Transceiver IC, 630 Mbps Data Rate, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

SN65LVDS1DBVR - Differential Line Transceiver IC, 630 Mbps Data Rate, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN65LVDS1DBVR
Newark Part No.:
76C0715
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65LVDS1DBVR is a single low-voltage differential Line Driver and Receiver for use with telecom infrastructure and printers. The outputs comply with the TIA/EIA-644 standard and provide a minimum differential output voltage magnitude of 247mV into a 100Ω load at signaling rates up to 630Mbps for drivers and 400Mbps for receivers. When the SN65LVDS1 device is used with an LVDS receiver (such as the SN65LVDT2) in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.
  • Bus-terminal ESD exceeds 9kV
  • Low-voltage differential signaling with typical output voltages of 350mV into a 100Ω load
  • Propagation delay times - 1.7ns Typical drive and 2.5ns typical receiver
  • Power dissipation at 200MHz - 25mW Typical driver and 60mW typical receiver
  • LVDT receiver includes line termination
  • Low voltage TTL (LVTTL) level driver input is 5V tolerant
  • Driver is output high-impedance with VCC <1.5V
  • Receiver output and inputs are high-impedance with VCC <1.5V
  • Receiver open-circuit fail safe
  • Differential input voltage threshold less than 100mV

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Differential Line Transceiver
:
-
:
2.4V
:
3.6V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Differential Line Transceiver IC, 630 Mbps Data Rate, 9 kV ESD, 2.4 V to 3.6 V, SOT-23-5

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.612 6000+ $0.605 12000+ $0.597 More Less

TEXAS INSTRUMENTS

Differential Line Driver, 1 Drivers, Yes

500 in stock

Each (Supplied on Full Reel)

250+ $1.00 500+ $0.933 1000+ $0.773 1500+ $0.747 2500+ $0.72 More Less

TEXAS INSTRUMENTS

Differential Line Driver, 1 Drivers, Yes

35 in stock

Each (Supplied on Cut Tape)

1+ $1.57 10+ $1.34 25+ $1.25 50+ $1.16 100+ $1.07 More Less

0

Each (Supplied on Full Reel)

3000+ $0.616 9000+ $0.597 24000+ $0.583 More Less

0

Each (Supplied on Full Reel)

500+ $0.933 1000+ $0.768 2500+ $0.667 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,353 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.53 $ 1.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.53
25 + $1.31
50 + $1.16
100 + $1.01
250 + $0.948
500 + $0.886
1000 + $0.699
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.