TEXAS INSTRUMENTS  SN65LVDS105PW  LVDS Driver, Differential Buffer / Repeater, 35 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS SN65LVDS105PW

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Type: Differential Buffer / Repeater
  • Driver Case Style: TSSOP
  • ESD HBM: 16kV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Level Type: LVDS
  • Packaging: Each
  • Peak-to-Peak Jitter Max: -
  • SVHC: No SVHC (15-Jun-2015)
  • Signal Input Type: TTL
  • Signaling Rate: 400Mbps
  • Supply Current Max: 35mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/175
  •  132/173

Availability

Availability:
 
Check stock and lead times
  • 152 Further stock expected to ship on Feb 11, 2016
  • More stock available week commencing 3/28/16

Contact me when back in stock

Substitutes

  • 76C0721 - LVDS REPEATER, TSSOP-16, FULL REEL
  • 96W3260 - LVDS Driver, Differential Buffer / Repeater, 35 mA, -40 C, 85 C, 3 V

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.99 $5.99

Buy

Price

Quantity List Price
1 - 9 $5.99
10 - 99 $4.82
100 - 249 $4.39
250 - 499 $3.41
500 - 999 $3.19
1000 - 2499 $2.81
2500 - 4999 $2.78
5000+ $2.66
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
76C0721
SN65LVDS105PWR

SN65LVDS105PWR

TEXAS INSTRUMENTS

LVDS REPEATER, TSSOP-16, FULL REEL

0

Price for: Full Reel 1

2000+ $2.27

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

96W3260
SN65LVDS105PW

SN65LVDS105PW

TEXAS INSTRUMENTS

LVDS Driver, Differential Buffer / Repeater, 35 mA, -40 C, 85 C, 3 V

115 

Price for: Each 1

1+ $6.11 10+ $4.91 100+ $4.47 250+ $3.47

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought