Low

SN65LBC172N - 

RS485 Line Driver IC, 4 Drivers, 10 Mbps, 4.75 V to 5.25 V, DIP-16

SN65LBC172N - RS485 Line Driver IC, 4 Drivers, 10 Mbps, 4.75 V to 5.25 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN65LBC172N
Newark Part No.:
75C7770
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65LBC172N is a quadruple monolithic differential Line Driver with 3-state outputs. It is designed to meet the requirements of EIA standard RS-485. This device is optimized for balanced multipoint bus transmission at data rate up to and exceeding 10Mbps. Each driver features wide positive and negative common-mode output voltage ranges, current limiting and thermal-shutdown circuitry making it suitable for party-line applications in noisy environments. It is designed using LinBiCMOS™, facilitating ultra-low power consumption and inherent robustness. It provides positive- and negative-current limiting and thermal shutdown for protection from line fault conditions on the transmission bus line.
  • Positive and negative current limiting
  • Functionally interchangeable with SN75172
  • Designed for high-speed multipoint transmission on long bus lines in noisy environments
  • -7 to 12V Common-mode output voltage range
  • 1.5mA Maximum low power consumption (output disabled)

Applications

Computers & Computer Peripherals, Industrial, Automotive, Portable Devices, Sensing & Instrumentation, Wireless

Product Information

:
RS485 Line Driver
:
RS485
:
4Drivers
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.95 $ 4.95
Price for:
Each
Multiple: 25 Minimum: 100
Quantity Price
100 + $4.95
250 + $4.69
500 + $4.21
1000 + $3.17
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.