Low

TEXAS INSTRUMENTS  SN65HVDA195QDRQ1  LIN INTERFACE, 20KBPS, 27V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 94W7033
  • Manufacturer Part No SN65HVDA195QDRQ1

Product Information


  • Baud Rate: -
  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Output Current: 3.5mA
  • Output Voltage: 5.5V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 27V
  • Supply Voltage Min: 7V

Availability

Availability:  0

    Supplier lead time 6 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.572

Buy

Price

Quantity List Price
1000 - 999999999 $0.572

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24R9944
SN65HVDA195QDRQ1
CAD CadSoft_EAGLE Technical Data Sheet}  

SN65HVDA195QDRQ1

TEXAS INSTRUMENTS

LIN INTERFACE, 20KBPS, 27V, SOIC-8, FULL REEL

LIN INTERFACE, 20KBPS, 27V, SOIC-8, FULL REEL; Output Voltage:5.5V; Output Current:3.5mA; Supply Voltage Min:7V; Supply Voltage Max:27V; Baud Rate:-; Interface Case Style:SOIC; No. of Pins:8; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.572

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

96W7186
SN65HVDA195QDRQ1
Technical Data Sheet}  

SN65HVDA195QDRQ1

TEXAS INSTRUMENTS

LIN INTERFACE, 20KBPS, 27V, SOIC-8

LIN INTERFACE, 20KBPS, 27V, SOIC-8; Output Voltage:5.5V; Output Current:3.5mA; Supply Voltage Min:7V; Supply Voltage Max:27V; Baud Rate:-; Interface Case Style:SOIC; No. of Pins:8; Packaging:Each; MSL:MSL 1 - Unlimited; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $1.64 10+ $1.31 100+ $1.01 500+ $0.777 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought