Low

SN65HVD35DR - 

RS422 / RS485 Transceiver IC, 1 Driver, 1 Mbps, 3 V to 3.6 V, SOIC-14

SN65HVD35DR - RS422 / RS485 Transceiver IC, 1 Driver, 1 Mbps, 3 V to 3.6 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
SN65HVD35DR
Newark Part No.:
28X3750
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65HVD35DR is a 3-state differential Line Driver and Differential-input Line Receiver for use with DTE and DCE interfaces. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. It is designed for RS-422 and RS-485 data transmission over cable lengths of up to 1500m. It has active-high driver enables and active-low receiver enables.
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • Bus idle, open and short-circuit failsafe
  • Driver current limiting and thermal shutdown
  • Bus-pin ESD protection exceeds 15kV HBM
  • <1µA Low-current standby mode
  • 5V Tolerant input
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
3V
:
3.6V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

200+ $3.09 250+ $2.93 500+ $2.63 1000+ $1.98

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.56 $ 1.56
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
2500 + $1.73
5000 + $1.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.