Low

TEXAS INSTRUMENTS  SN65HVD32DR  RS422 / RS485 Transceiver IC, 1 Driver, 1 Mbps, 3 V to 3.6 V, SOIC-8

 

Product Information

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RS422 / RS485 Transceiver IC, 1 Driver, 1 Mbps, 3 V to 3.6 V, SOIC-8

TEXAS INSTRUMENTS

1,888 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.22 Promotional price 10+ $2.04 Promotional price 25+ $2.04 Promotional price 50+ $2.04 Promotional price More pricing

Buy

RS422 / RS485 Transceiver IC, 1 Driver, 1 Mbps, 3 V to 3.6 V, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each

100+ $2.93 250+ $2.78 500+ $2.49 1000+ $1.88

Buy

RS422 / RS485 Transceiver IC, 1 Driver, 0.25 Mbps, 3 V to 3.6 V, SOIC-8

INTERSIL

0

Price for: Each

100+ $0.861

Buy
ISL83488IBZ-T

IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC

INTERSIL

0

Price for: Each (Supplied on Full Reel)

2500+ $0.77 5000+ $0.725 7500+ $0.68

Buy

Associated Products