Low

SN65HVD255D - 

CAN Bus, Transceiver, 1, 1, 4.5 V, 5.5 V, SOIC

SN65HVD255D - CAN Bus, Transceiver, 1, 1, 4.5 V, 5.5 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
SN65HVD255D
Newark Part No.:
76T7396
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65HVD255D is a Turbo CAN Transceiver for higher data rates and large networks. It meets the ISO1189-2 high speed CAN (controller area network) physical layer standard. It is designed for data rates in excess of 1Mbps for CAN in short networks and enhanced timing margin and higher data rates in long and highly-loaded networks. The device provides many protection features to enhance device and CAN- network robustness.
  • Short propagation delay times and fast loop times
  • Higher data rates in network
  • Enhances system timing margins
  • Ideal passive behaviour when unpowered
  • Bus pins are high impedance (no load to operating bus)
  • Logic pins are high impedance
  • Power up/down with glitch free operation on bus
  • Under-voltage protection on supply pins
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Automation & Process Control, Industrial, Security, Communications & Networking, Building Automation, Defence, Military & Aerospace

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
-
:
1
:
1
:
4.5V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

2500+ $0.948 10000+ $0.912 25000+ $0.912 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.48 $ 2.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.48
10 + $2.11
100 + $1.69
500 + $1.48
1000 + $1.22
2500 + $1.14
5000 + $1.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.