Low

SN65HVD252D - 

CAN Bus, CAN, 1, 1, 4.75 V, 5.25 V, SOIC

SN65HVD252D - CAN Bus, CAN, 1, 1, 4.75 V, 5.25 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
SN65HVD252D
Newark Part No.:
79R8396
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65HVD252D is an Industrial CAN Transceiver meets or exceed the specifications of DeviceNet and are compatible to the ISO 11898-2:2003 standard for use in applications employing a controller area network (CAN). This device provides differential transmit and receive capability at signalling rates up to 1 megabit per second (Mbps). It is designed for operation in harsh industrial environments, these devices feature bus-pin voltage protection from -36 to 40 V, driver output current limiting and over-temperature driver shutdown. The pin 8 provides for two different modes of operation: normal and silent mode. The normal mode of operation is selected by connecting S (pin 8) to ground. If a high logic level is applied to the S pin, the device enters a listen-only silent mode during which the driver is inactive while the receiver remains fully functional. The Vref pin 5 of the SN65HVD252 is a VCC/2 voltage reference for systems which use split termination.
  • DeviceNet compliant supporting 64 nodes
  • Power-up/down glitch-free bus I/O
  • Green product and no Sb/Br

Applications

Automation & Process Control, Industrial, Communications & Networking, HVAC, Security

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
CAN
:
1
:
1
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$2.02 $ 2.02
Price for:
Each
Multiple: 75 Minimum: 300
Quantity Price
300 + $2.02
500 + $1.82
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.