Low

SN65HVD232QDRQ1 - 

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

SN65HVD232QDRQ1 - CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
SN65HVD232QDRQ1
Newark Part No.:
02E6870
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65HVD232QDRQ1 is a Controller Area Network (CAN) Transceiver designed for use with the Texas Instruments TMS320Lx240x 3.3-V DSPs with CAN controllers or with equivalent devices. It is intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Each CAN transceiver is designed to provide differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1Mbps. It is designed for operation in especially-harsh environments; it features cross-wire protection, loss-of-ground and over-voltage protection, over-temperature protection, as well as wide common-mode range. The transceiver interfaces the single-ended CAN controller with the differential CAN bus found in industrial, building automation and automotive applications. It operates over a -2 to 7V common-mode range on the bus and it can withstand common-mode transients of ±25V.
  • Low power replacement for the PCA82C250 footprint
  • Unpowered node does not disturb the bus
  • 0.1µA Typical low-current standby mode
  • Thermal shutdown protection
  • Open-circuit failsafe design
  • Green product and no Sb/Br

Applications

Automotive, Industrial

Product Information

:
CAN
:
1
:
1
:
3V
:
3.6V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,773 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$2.30 $ 2.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.30
10 + $1.95
25 + $1.82
50 + $1.69
100 + $1.56
250 + $1.47
500 + $1.37
1000 + $1.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.