Low

TEXAS INSTRUMENTS  SN65HVD230DR  CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS SN65HVD230DR
Manufacturer Part No:
SN65HVD230DR
Newark Part No.:
75C7745
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN65HVD230DR is intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Each CAN transceiver is designed to provide differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1Mbps. Designed for operation in especially harsh environments, this devices feature cross wire protection, loss of ground and over voltage protection, over temperature protection, as well as wide common mode range. The transceiver interfaces the single ended CAN controller with the differential CAN bus found in industrial, building automation, and automotive applications. It operates over a -2V to 7V common-mode range on the bus, and it can withstand common-mode transients of ±25 V.
  • High input impedance allows for 120 nodes on a bus
  • Bus/Pin ESD protection exceeds 16 kV HBM
  • Controlled driver output transition times
  • Unpowered node does not disturb the bus
  • Compatible with the requirements of the ISO 11898 standard
  • Low current standby mode: 370μA typ.
  • Designed for signalling rates up to 1 Megabit/Second (Mbps)
  • Thermal shutdown protection
  • Open circuit fail safe design
  • Glitch free power up and power down protection for hot plugging applications

 

Product Information

IC Interface Type:
CAN
No. of TX Buffers:
1
No. of RX Buffers:
1
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Automotive;
  • Communications & Networking;
  • Consumer Electronics;
  • Embedded Design & Development;
  • Industrial;
  • Motor Drive & Control;
  • Robotics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.922

Buy

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

351 in stock

Price for: Each

1+ $2.93 10+ $2.50 100+ $2.01 500+ $1.75 More pricing

Buy

CAN Bus, Transceiver, CAN, Serial, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

0

Price for: Each

100+ $1.81 500+ $1.58 1000+ $1.30 2500+ $1.21 More pricing

Buy

CAN Bus, Transceiver, CAN, Serial, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.922

Buy

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

850:  in stock

Price for: Each

1+ $2.93 10+ $2.50 100+ $2.01 500+ $1.75 More pricing

Buy

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.31 10+ $2.00 100+ $1.60 500+ $1.40 More pricing

Buy

Transceiver, 3 V to 3.6 V, SOIC-8

TEXAS INSTRUMENTS

200 in stock

Price for: Each

1+ $2.81 10+ $2.49 25+ $2.32 50+ $2.20 More pricing

Buy

CAN Bus, Transceiver, CAN, Serial, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

0

Price for: Each

250+ $1.94 500+ $1.74 1000+ $1.31

Buy

CAN Bus, Transceiver, CAN, Serial, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.16

Buy

CAN Bus, Transceiver, CAN, Serial, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.37 5000+ $1.36 10000+ $1.34 15000+ $1.32 More pricing

Buy

Associated Products

Similar Products