Low

SN65HVD230D - 

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

SN65HVD230D - CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
SN65HVD230D
Newark Part No.:
75C7744
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65HVD230D is a CAN (Controller Area Network) transceiver with standby mode in 8 pin SOIC package. This CAN transceiver meets specifications of ISO 11898-2 high speed CAN physical layer standard (transceiver). The SN65HVD230D is designed for data rates up to 1Mbps and includes many protection features providing devices and CAN network robustness. It is designed for use with Texas Instruments 3.3V µPs, MCUs and DSPs with CAN controllers or with equivalent protocol controller devices. The device is intended for use in applications employing CAN serial communication physical layer in accordance with ISO 11898 standards. Designed for operation in especially harsh environments. The SN65HVD230D features cross wire protection, thermal shutdown protection, overtemperature protection, wide common mode range of operation, loss of ground and overvoltage protection.
  • Operates with a single 3.3V supply
  • Low power replacement for PCA82C250 footprint
  • Bus pin ESD protection exceeds ±16KV HBM
  • High input impedance allows up to 120 nodes on bus
  • Adjustable driver transition times for improved emissions performance
  • Low current standby mode of 370µA typical
  • Open circuit fail safe design
  • Glitch free power up and power down protection for hot plugging applications
  • Operating temperature range from -40°C to 85°C

Applications

Automotive, Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
CAN
:
1
:
1
:
3V
:
3.6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

7,500 in stock

Each (Supplied on Full Reel)

2500+ $1.04 5000+ $1.02 10000+ $0.979

Add

TEXAS INSTRUMENTS

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

1,154 in stock

Each (Supplied on Cut Tape)

1+ $2.31 10+ $1.96 25+ $1.83 50+ $1.70 More Pricing...

Add

TEXAS INSTRUMENTS

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

3,101 in stock
Add

TEXAS INSTRUMENTS

Transceiver, 3 V to 3.6 V, SOIC-8

1,092 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

322 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

184 Further stock expected to ship on Apr 26, 2018

More stock available week commencing 5/21/18
$2.84 $ 2.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.84
10 + $2.55
100 + $2.05
500 + $1.69
1000 + $1.22
2500 + $1.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.