Low

TEXAS INSTRUMENTS  SN65HVD11D  Differential Transceiver RS485, 10Mbps, 3V-3.6V supply, SOIC-8

TEXAS INSTRUMENTS SN65HVD11D
Manufacturer Part No:
SN65HVD11D
Newark Part No.:
72K9421
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN65HVD11D is a 3.3V Differential Transceiver combines a 3-state differential line driver and differential input line receiver that operate with a single power supply. The device is designed for balanced transmission lines and meet or exceed ANSI standard TIA/EIA-485-A and ISO 8482:1993. This differential bus transceivers are monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. The drivers and receivers have active-high and active-low enables, respectively, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver.
  • Bus-pin ESD protection exceeds 16kV HBM
  • 1/8 Unit-load
  • Optional driver output transition times for signalling rates
  • Bus-pin short-circuit protection
  • 1µA Typical low-current standby mode
  • Open-circuit, idle-bus and shorted-bus fail safe receiver
  • Thermal shutdown protection
  • Glitch-free power-up and power-down protection for hot-plugging
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Device Type:
RS485 Transceiver
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Communications & Networking
  • Metering
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SN65HVD11DR

RS422/RS485 Transceiver IC

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $1.62 5000+ $1.60 10000+ $1.58 15000+ $1.56 More pricing

Buy

RS485 DIFFERENTIAL TRANS, 65HVD11

TEXAS INSTRUMENTS

2,001:  in stock

Price for: Each

1+ $3.08 10+ $2.73 25+ $2.54 50+ $2.41 More pricing

Buy

Differential Transceiver RS485 Driver, 3V-3.6V Supply, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each

225+ $2.58 250+ $2.45 500+ $2.20 1000+ $1.65

Buy
SN65HVD11QDG4

RS422/RS485 Transceiver IC

TEXAS INSTRUMENTS

0

Price for: Each

225+ $2.58 250+ $2.45 500+ $2.20 1000+ $1.65

Buy
SN65HVD11QDR

RS422/RS485 Transceiver IC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.38

Buy

Associated Products