TEXAS INSTRUMENTS  SN65HVD1176D  RS-485 TRANSCEIVER, 5V, SOIC-8

TEXAS INSTRUMENTS SN65HVD1176D

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The SN65HVD1176D is a PROFIBUS RS-485 Transceiver with characteristics optimized for use in PROFIBUS (EN 50170) applications. The driver output differential voltage exceeds the PROFIBUS requirements of 2.1V with a 54Ω load. A signalling rate of up to 40Mbps allows technology growth to high data-transfer speeds. The low bus capacitance provides low signal distortion. The SN65HVD1176 devices meet or exceed the requirements of ANSI standard TIA/EIA-485-A (RS-485) for differential data transmission across twisted-pair networks. The driver outputs and receiver inputs are tied together to form a half-duplex bus port with one-fifth unit load, which allows up to 160 nodes on a single bus. The receiver output stays at logic high when the bus lines are shorted, left open or when no driver is active. The driver outputs are in high impedance when the supply voltage is below 2.5V to prevent bus disturbance during power cycling or during live insertion to the bus.
  • Optimized for PROFIBUS networks
  • ESD protection exceeds ±10kV HBM
  • Fail-safe receiver for bus open, short, idle
  • Low skew during output transitions and driver enabling and disabling
  • Common-mode rejection up to 50MHz
  • Short-circuit current limit
  • Hot swap capable
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Automation & Process Control; Communications & Networking
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Specifications, Documents & More


  • Device Type: RS485 Transceiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS485
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/178
  •  132/175

Availability

Availability:  12

Available until stock is exhausted


  • 12 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.82 $2.82

Buy

Price

Quantity List Price Your Price
1 - 9 $4.34
10 - 99 $3.49
100 - 249 $3.18
250 - 499 $2.47
500 - 999 $2.31
1000 - 2499 $2.03
2500 - 4999 $2.02
5000+ $1.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82H5436
SN65HVD1176DR

SN65HVD1176DR

TEXAS INSTRUMENTS

RS422/RS485 Transceiver IC

0

Price for: Full Reel 1

2500+ $1.71 5000+ $1.68

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
60R5493
XR5488EID-F

XR5488EID-F

EXAR

RS422/RS485 TRANSCEIVER, 5.25V SOIC8

0

Price for: Each 1

25+ $3.00 100+ $2.59 250+ $2.19 500+ $1.92

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought