Low

TEXAS INSTRUMENTS  SN65EL16D  ECL DIFFERENTIAL RECEIVER, 5.7V, SOIC-8

TEXAS INSTRUMENTS SN65EL16D

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Device Type:
Differential Receiver
Output Level Type:
ECL, PECL
Signaling Rate:
4Gbps
Supply Voltage Min:
4.2V
Supply Voltage Max:
5.7V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Max:
85 °C
Supply Voltage Range:
± 4.2V to ± 5.7V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations