Low

TEXAS INSTRUMENTS  SM72480SDE-120/NOPB  Temperature Sensor IC, Analogue, ± 1.7°C to ± 2.3°C, -50 °C, +150 °C, LLP, 6 Pins

TEXAS INSTRUMENTS SM72480SDE-120/NOPB
Manufacturer Part No:
SM72480SDE-120/NOPB
Newark Part No.:
28X3741
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 1.7°C to ± 2.3°C
Sensing Temperature Min:
-50°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
LLP
No. of Pins:
6Pins
Supply Voltage Min:
1.6V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Analogue, ± 1.7°C to ± 2.3°C, -50 °C, +150 °C, LLP, 6 Pins

TEXAS INSTRUMENTS

390 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.03 Promotional price 10+ $1.03 Promotional price 25+ $0.939 Promotional price 50+ $0.939 Promotional price More pricing

Buy

Associated Products

Similar Products