TEXAS INSTRUMENTS  SM72442MTE/NOPB  MPPT CONTROLLER, 220kHz, TSSOP-28

TEXAS INSTRUMENTS SM72442MTE/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 47T9158
  • Manufacturer Part No SM72442MTE/NOPB

Product Overview


The SM72442MTE/NOPB is a Programmable MPPT Controller made of CU SN lead ball finish. It is capable of controlling four PWM gate drive signals for a 4-switch buck-boost converter. The controller features a proprietary algorithm called panel mode which allows for the panel to be connected directly to the output of your power optimizer circuit. Along with the SM72295 (photovoltaic full bridge driver), it creates a solution for an MPPT configured DC-DC converter with efficiencies up to 99.5%. Integrated into the chip is a 8-channel, 12-bit A/D converter used to sense input and output voltages and currents, as well as board configuration. Externally programmable values include maximum output voltage and current as well as different settings for slew rate, soft-start and panel mode.
  • Renewable energy grade
  • Programmable maximum power point tracking
  • Photovoltaic solar panel voltage and current diagnostic
  • Single inductor four switch buck-boost converter control
  • I²C interface for communication
  • VOUT overvoltage protection
  • Over-current protection

Applications

Sensing & Instrumentation; Communications & Networking
Back to top

Product Specifications, Documents & More


  • Brief Features: -
  • Controller IC Case Style: TSSOP
  • Frequency: 220kHz
  • Input Voltage: 4.75V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 28
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: -
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  33

Available until stock is exhausted


  • 33 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.36 $5.36

Buy

Price

Quantity List Price
1+ $5.36
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12X9053
SM72442MTE/NOPB

SM72442MTE/NOPB

TEXAS INSTRUMENTS

MPPT CONTROLLER, 5.25V, TSSOP-28, FULL REEL

0

Price for: Full Reel 1

250+ $6.83 500+ $6.21 750+ $5.72 1000+ $5.27

Buy
    More stock available week commencing 2/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought