New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - SLL STARTER SAMPLE KIT - STARTER SAMPLE KIT

TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
11R0862
Manufacturer Part No:
SLL STARTER SAMPLE KIT

Technical Data Sheet (1.05MB) EN
Technical Data Sheet (1.05MB) EN

Product Information
  • STARTER SAMPLE KIT
  • Kit Contents: Operational Amplifiers, Signal Switches, Power management ICs
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 9 days

Price For: 1 Each

Minimum Order Quantity: 10000

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

279
Price
For: 1 Each
1+
$34.65
25+
$31.71
50+
$29.11
100+
$27.72
more...

279 available to ship today
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

225
Price
For: 1 Each
1+
$91.00

225 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

106
Price
For: 1 Each
1+
$146.02

106 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Semiconductor Assortments) OR (SLL STARTER SAMPLE KIT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$34.65
DURATOOL (FORMERLY FROM SPC) 4004
1 Each
$146.02