Low

SG2524N - 

Regulating PWM, 2 outputs, 8V-40V supply, 5 V/100mA out, 722 kHz, DIP-16

SG2524N - Regulating PWM, 2 outputs, 8V-40V supply, 5 V/100mA out, 722 kHz, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SG2524N
Newark Part No.:
60K6775
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SG2524N is a regulating Pulse Width Modulation (PWM) incorporate all the functions required in the construction of a regulating power supply, inverter, or switching regulator on a single chip. They also can be used as the control element for high-power-output applications. It is designed for switching regulators of either polarity, transformer-coupled dc-to-dc converters, transformerless voltage doublers and polarity-converter applications employing fixed-frequency, pulse-width modulation techniques. The complementary output allows either single-ended or push-pull application. Each device includes an on-chip regulator, error amplifier, programmable oscillator, pulse-steering flip-flop, two uncommitted pass transistors, a high-gain comparator and current-limiting and shutdown circuitry.
  • Complete pulse-width modulation (PWM) power-control circuitry
  • Uncommitted outputs for single-ended or push-pull applications
  • 8mA Typical standby current

Applications

Power Management, Industrial

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
-
:
5V
:
100mA
:
8V
:
40V
:
DIP
:
16Pins
:
722kHz
:
-25°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

699 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$1.05 $ 1.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.05
10 + $0.894
100 + $0.686
500 + $0.607
1000 + $0.479
2500 + $0.425
10000 + $0.409
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.