Low

TEXAS INSTRUMENTS  SA555PG4  TIMER, SINGLE, 16V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Frequency: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Timers: 1
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 08F4502 - TEXAS INSTRUMENTS-SA555P-PRECISION TIMER, 500KHZ, 16V, 8-DIP
  • 58K8943 - FAIRCHILD SEMICONDUCTOR-LM555CN-TIMER, SINGLE, 16V, 8-DIP

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08F4502
SA555P

SA555P

TEXAS INSTRUMENTS

PRECISION TIMER, 500KHZ, 16V, 8-DIP

PRECISION TIMER, 500KHZ, 16V, 8-DIP; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,251

1+ $0.484 10+ $0.328 100+ $0.177 1000+ $0.133 More Pricing

Buy
  • 4,251 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
Suggested Substitutes
58K8943
LM555CN

LM555CN

FAIRCHILD SEMICONDUCTOR

TIMER, SINGLE, 16V, 8-DIP

TIMER, SINGLE, 16V, 8-DIP; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:-; No. of Channels:1 ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

8,552

1+ $0.471 10+ $0.313 100+ $0.175 1000+ $0.117 More Pricing

Buy
  • 8,552 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought